Diodes Incorporated1N4148WSQ-7-FGleichrichter
Diode Small Signal Switching 75V 0.3A 2-Pin SOD-323 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Yes |
1 | |
Single | |
Active | |
-65 | |
-65 to 150 | |
75 | |
0.3 | |
1.25@0.15A | |
150 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 1.7 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a switching diode 1N4148WSQ-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.3 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.