Diodes Incorporated1N4148WT-7Gleichrichter
Diode Small Signal Switching 0.25A 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65(Max) mm |
Verpackungsbreite | 0.85(Max) mm |
Verpackungslänge | 1.25(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
If your circuit needs to adjust from an AC to DC voltage use a switching diode 1N4148WT-7 rectifier from Diodes Zetex. Its maximum power dissipation is 150 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.25 A.