Diodes Incorporated1N4448WSF-7Gleichrichter
Diode Small Signal Switching 75V 0.5A 2-Pin SOD-323F T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 1.25 mm |
Verpackungslänge | 1.7 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323F |
2 | |
Leitungsform | Flat |
If your circuit needs to adjust from an AC to DC voltage use a switching diode 1N4448WSF-7 rectifier from Diodes Zetex. Its maximum power dissipation is 400 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.5 A. It is made in a single configuration.