NXP Semiconductors1N4728A,133Zener
Zener Diode Single 3.3V 5% 10Ohm 1000mW 2-Pin DO-41 Ammo
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 2.6(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.8(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-41 |
2 | |
Leitungsform | Through Hole |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator 1N4728A,133 zener diode from NXP Semiconductors. This device has a maximum regulator current of 276 mA. Its test current is 76 mA. Its maximum power dissipation is 1000@Ta=50C mW. Its maximum leakage current is 100 μA. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C.