Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Durchmesser | 2.6(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.1(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-41 |
2 | |
Leitungsform | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1N4732A-TAP zener diode from Vishay. Its test current is 53 mA. This device has a maximum regulator current of 193 mA. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 10 μA. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C.