Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Voltage Regulator | |
Single | |
7.5 | |
5% | |
34 | |
10 | |
121 | |
4 | |
-65 | |
200 | |
Tape and Reel |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator 1N4737A,113 zener diode from NXP Semiconductors. Its maximum power dissipation is 1000@Ta=50C mW. Its test current is 34 mA. This device has a maximum regulator current of 121 mA. Its maximum leakage current is 10 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.