Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Voltage Regulator | |
Single | |
13 | |
5% | |
19 | |
5 | |
69 | |
10 | |
-65 | |
200 | |
Tape and Reel |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator 1N4743A,113 zener diode from NXP Semiconductors. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 69 mA. Its maximum power dissipation is 1000@Ta=50C mW. Its test current is 19 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.