NXP Semiconductors1N4744A,133Zener
Diode Zener Single 15V 5% 1000mW 2-Pin DO-41 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Durchmesser | 2.6(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 4.8(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator 1N4744A,133 zener diode from NXP Semiconductors. Its maximum power dissipation is 1000@Ta=50C mW. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 61 mA. Its test current is 17 mA. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
