Diodes Incorporated1N4745A-TZener
Zener Diode Single 16V 5% 16Ohm 1000mW 2-Pin DO-41 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Single | |
16 | |
5% | |
1000 | |
15.5 | |
5 | |
16 | |
1000 | |
-65 | |
175 | |
0.072%/°C | |
Tape and Reel | |
Durchmesser | 2.71(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.7(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-41 |
2 | |
Leitungsform | Through Hole |
Check out this perfect 1N4745A-T zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum power dissipation is 1000 mW. Its test current is 15.5 mA. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 16 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.