Reduced Price
Micro Commercial Components1N4749Zener
Diode Zener Single 24V 10% 1000mW 2-Pin DO-41G
EAR99 | |
Obsolete | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
24 | |
10% | |
1000 | |
10.5 | |
5 | |
38@Ta=50C | |
25 | |
1000 | |
-65 | |
200 | |
Durchmesser | 2.8(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.5(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-41G |
2 | |
Leitungsform | Through Hole |
This 1N4749 zener diode from Micro Commercial Components is perfect for blocking a voltage. This device has a maximum regulator current of 38 mA. Its maximum leakage current is 5 μA. Its test current is 10.5 mA. Its maximum power dissipation is 1000@Ta=50C mW. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 24 V and a voltage tolerance of 10%.