Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Voltage Regulator | |
Single | |
24 | |
5% | |
10.5 | |
5 | |
38 | |
25 | |
-65 | |
200 | |
Tape and Reel |
Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N4749A,113 zener diode from NXP Semiconductors. Its test current is 10.5 mA. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 38 mA. Its maximum power dissipation is 1000@Ta=50C mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.