NXP Semiconductors1N4749A,133Zener
Zener Diode Single 24V 5% 25Ohm 1000mW 2-Pin DO-41 Ammo
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 2.6(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.8(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-41 |
2 | |
Leitungsform | Through Hole |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator 1N4749A,133 zener diode from NXP Semiconductors. Its test current is 10.5 mA. Its maximum power dissipation is 1000@Ta=50C mW. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 38 mA. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.