Taiwan Semiconductor1N4753A R0Zener
Diode Zener Single 36V 5% 1000mW 2-Pin DO-41 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 2.7(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 5.2(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-41 |
2 | |
Leitungsform | Through Hole |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator 1N4753A R0 zener diode from Taiwan Semiconductor. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1000@Ta=50C mW. Its test current is 7 mA. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 36 V and a voltage tolerance of 5%. It is made in a single configuration.