Vishay1N4760A-TRZener

Diode Zener Single 68V 5% 1300mW 2-Pin DO-41 T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator 1N4760A-TR zener diode from Vishay. This device has a maximum regulator current of 13 mA. Its maximum power dissipation is 1300 mW. Its test current is 3.7 mA. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 68 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

2.153 Stück: heute versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2247+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      2153
      Country Of origin:
      China
         
      • Price: 0,0773 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2247+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 2.153 Stück
      • Price: 0,0773 €