Vishay1N5060TRGleichrichter

Diode Switching 400V 2A 2-Pin SOD-57 T/R

Converting from AC to DC is simple when using a switching diode 1N5060TR rectifier from Vishay. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2@Ta=50C A. This rectifier has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration.

19.834 Stück: heute versandbereit

    Total0,34 €Price for 1

    • Service Fee  6,26 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      19834
      Country Of origin:
      Ungarn
         
      • Price: 0,3389 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Ungarn
      • In Stock: 19.834 Stück
      • Price: 0,3389 €