Micro Commercial Components1N5222B-TPZener
Zener Diode Single 2.5V 5% 30Ohm 500mW 2-Pin DO-35 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
2.5 | |
5% | |
1.1 | |
500 | |
20 | |
100 | |
30 | |
500 | |
-55 | |
150 | |
-0.085%/°C(Max) | |
Tape and Reel | |
Durchmesser | 2(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.2(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-35 |
2 | |
Leitungsform | Through Hole |
Check out this perfect 1N5222B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum leakage current is 100 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 2.5 V and a voltage tolerance of 5%.