Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Durchmesser | 1.7(Max) |
Befestigung | Through Hole |
Verpackungslänge | 3.9(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-35 |
2 | |
Leitungsform | Through Hole |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator 1N5224B-TR zener diode from Vishay. Its maximum leakage current is 75 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 2.8 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.