Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
3 | |
5% | |
1.1 | |
500 | |
20 | |
50 | |
152 | |
29 | |
500 | |
-65 | |
175 | |
-0.075%/K | |
Ammo | |
0.125 | |
Durchmesser | 1.7(Max) |
Befestigung | Through Hole |
Verpackungslänge | 3.9(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-35 |
2 | |
Leitungsform | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5225B-TAP zener diode from Vishay. Its maximum leakage current is 50 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. This zener device has a nominal voltage of 3 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.