Diodes Incorporated1N5246B-TZener
Zener Diode Single 16V 5% 17Ohm 500mW 2-Pin DO-35 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Single | |
16 | |
5% | |
500 | |
7.8 | |
0.1 | |
17 | |
500 | |
-65 | |
175 | |
0.083%/°C(Max) | |
Tape and Reel | |
Durchmesser | 2(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-35 |
2 | |
Leitungsform | Through Hole |
This 1N5246B-T zener diode from Diodes Zetex is perfect for blocking a voltage. Its test current is 7.8 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 16 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.