Micro Commercial Components1N5248B-TPZener
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin DO-35 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
18 | |
5% | |
1.1 | |
500 | |
7 | |
0.1 | |
21 | |
500 | |
-55 | |
150 | |
0.085%/°C(Max) | |
Tape and Reel | |
Durchmesser | 2(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.2(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-35 |
2 | |
Leitungsform | Through Hole |
Check out this perfect 1N5248B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its test current is 7 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.