Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 2(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 4(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-35 |
2 | |
Leitungsform | Through Hole |
Check out this perfect 1N5252B-T zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 5.2 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%.