Central Semiconductor1N5275BTRZener
Zener Diode Single 140V 5% 1300Ohm 500mW 2-Pin DO-35 T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Durchmesser | 2.29(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 5.08(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-35 |
| 2 | |
| Leitungsform | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5275BTR zener diode from Central Semiconductor. Its test current is 0.9 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 140 V and a voltage tolerance of 5%.
