onsemi1N5339BGZener

Zener Diode Single 5.6V 5% 1Ohm 5000mW 2-Pin Case 017AA-01 Box

Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N5339BG zener diode from ON Semiconductor. Its test current is 220 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 865 mA. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 12.992 Stück

Regional Inventory: 3.650

    Total0,25 €Price for 1

    3.650 auf Lager: heute versandbereit

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2424+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      China
      • In Stock: 3.650 Stück
      • Price: 0,2549 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2507+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      China
      • In Stock: 9.342 Stück
      • Price: 0,3940 €