Micro Commercial Components1N5344B-TPZener
Zener Diode Single 8.2V 5% 1.5Ohm 5000mW 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
8.2 | |
5% | |
200 | |
5000 | |
150 | |
10 | |
580 | |
1.5 | |
5000 | |
-55 | |
150 | |
Tape and Reel | |
Durchmesser | 3.6(Max) |
Befestigung | Through Hole |
Verpackungslänge | 7.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
If your circuit requires a diode to operate in the reverse breakdown region, then this 1N5344B-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum leakage current is 10 μA. Its test current is 150 mA. This device has a maximum regulator current of 580 mA. Its maximum power dissipation is 5000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%.