onsemi1N5355BRLGZener
Zener Diode Single 18V 5% 2.5Ohm 5000mW 2-Pin Case 017AA-01 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
18 | |
5% | |
400 | |
1.2 | |
5000 | |
65 | |
0.5 | |
264 | |
2.5 | |
5000 | |
-65 | |
200 | |
18.9 | |
17.1 | |
Tape and Reel | |
Durchmesser | 3.68(Max) |
Befestigung | Through Hole |
Verpackungslänge | 8.89(Max) |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case 017AA-01 |
2 | |
Leitungsform | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5355BRLG zener diode from ON Semiconductor. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 264 mA. Its test current is 65 mA. Its maximum power dissipation is 5000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%.
EDA / CAD Models |