Micro Commercial Components1N5359B-TPZener
Zener Diode Single 24V 5% 3.5Ohm 5000mW 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541100050 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
24 | |
5% | |
550 | |
5000 | |
50 | |
0.5 | |
198 | |
3.5 | |
5000 | |
-55 | |
150 | |
Tape and Reel | |
Durchmesser | 3.6(Max) |
Befestigung | Through Hole |
Verpackungslänge | 7.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
This 1N5359B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 198 mA. Its test current is 50 mA. Its maximum leakage current is 0.5 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.