Micro Commercial Components1N5361B-TPZener
Zener Diode Single 27V 5% 5Ohm 5000mW 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
27 | |
5% | |
600 | |
5000 | |
50 | |
0.5 | |
176 | |
5 | |
5000 | |
-55 | |
150 | |
Tape and Reel | |
Durchmesser | 3.6(Max) |
Befestigung | Through Hole |
Verpackungslänge | 7.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
This 1N5361B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its test current is 50 mA. This device has a maximum regulator current of 176 mA. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 5000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.