onsemi1N5362BRLGZener

Zener Diode Single 28V 5% 6Ohm 5000mW 2-Pin Case 017AA-01 T/R

Use a voltage regulator 1N5362BRLG zener diode from ON Semiconductor that will work for backward currents. Its maximum power dissipation is 5000 mW. Its test current is 50 mA. This device has a maximum regulator current of 170 mA. Its maximum leakage current is 0.5 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 28 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

7.878 Stück: heute versandbereit

    Total0,14 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2247+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      7878
      Country Of origin:
      China
         
      • Price: 0,1360 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2247+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 7.878 Stück
      • Price: 0,1360 €