Micro Commercial Components1N5366B-TPZener
Zener Diode Single 39V 5% 14Ohm 5000mW 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
39 | |
5% | |
650 | |
5000 | |
30 | |
0.5 | |
122 | |
14 | |
5000 | |
-55 | |
150 | |
Tape and Reel | |
Durchmesser | 3.6(Max) |
Befestigung | Through Hole |
Verpackungslänge | 7.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
If your circuit requires a diode to operate in the reverse breakdown region, then this 1N5366B-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 122 mA. Its test current is 30 mA. Its maximum power dissipation is 5000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%.