Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 3.68(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 8.89(Max) mm |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case 017AA-01 |
2 | |
Leitungsform | Through Hole |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator 1N5370BG zener diode from ON Semiconductor. Its maximum leakage current is 0.5 μA. Its test current is 20 mA. This device has a maximum regulator current of 86 mA. Its maximum power dissipation is 5000 mW. This zener device has a nominal voltage of 56 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.