onsemi1N5375BRLGZener
Zener Diode Single 82V 5% 65Ohm 5000mW 2-Pin Case 017AA-01 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 3.68(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 8.89(Max) mm |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case 017AA-01 |
2 | |
Leitungsform | Through Hole |
Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N5375BRLG zener diode from ON Semiconductor. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 58 mA. Its test current is 15 mA. Its maximum power dissipation is 5000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 82 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C.