onsemi1N5378BGZener
Zener Diode Single 100V 5% 90Ohm 5000mW 2-Pin Case 017AA-01 Box
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 3.68(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 8.89(Max) mm |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case 017AA-01 |
2 | |
Leitungsform | Through Hole |
Use a voltage regulator 1N5378BG zener diode from ON Semiconductor that will work for backward currents. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 47.5 mA. Its test current is 12 mA. It is made in a single configuration. This zener device has a nominal voltage of 100 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C.