onsemi1N5380BRLGZener
Zener Diode Single 120V 5% 170Ohm 5000mW 2-Pin Case 017AA-01 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 3.68(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 8.89(Max) mm |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case 017AA-01 |
2 | |
Leitungsform | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5380BRLG zener diode from ON Semiconductor. Its maximum power dissipation is 5000 mW. Its test current is 10 mA. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 39.5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 120 V and a voltage tolerance of 5%. It is made in a single configuration.
EDA / CAD Models |