Diodes Incorporated1N5400G-TGleichrichter
Diode Switching 50V 3A 2-Pin DO-201AD T/R
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 5.3(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 9.5(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-201AD |
2 | |
Leitungsform | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode 1N5400G-T rectifier from Diodes Zetex. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 125 A, while its maximum continuous forward current is 3@Ta=55C A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.