Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 5.3(Max) |
Befestigung | Through Hole |
Verpackungslänge | 9.5(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-201AD |
2 | |
Leitungsform | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode 1N5402G rectifier from ON Semiconductor. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 3 A. It is made in a single configuration.