Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 5.8(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 10(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | Module |
Lieferantenverpackung | Case C-16 |
2 | |
Leitungsform | Through Hole |
It's easy to switch from AC to DC using this 1N5403-E3/54 rectifier from Vishay. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has an operating temperature range of -50 °C to 150 °C. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 3 A.