Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Durchmesser | 4.57(Max) |
Befestigung | Through Hole |
Verpackungslänge | 6.6(Max) |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case 303 |
2 |
Switch from an AC voltage to a DC voltage using a switching diode 1N5420 rectifier from Sensitron Semiconductors. Its peak non-repetitive surge current is 80 A, while its maximum continuous forward current is 3 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.