EAR99 | |
Active | |
8504.40.95.70 | |
Automotive | No |
PPAP | No |
Durchmesser | 2.8(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.2(Max) |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case G-2 |
2 |
Switch from an AC voltage to a DC voltage using a switching diode 1N5614 rectifier from Semtech. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 2 A.