EAR99 | |
Active | |
Automotive | No |
PPAP | No |
5 | |
Single | |
Active | |
6@Ta=75C | |
0.875@4A | |
175 | |
Befestigung | Surface Mount |
Verpackungshöhe | 3.76(Max) |
Verpackungsbreite | 3.76(Max) |
Verpackungslänge | 5.72(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD |
2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode 1N5811US rectifier from Semtech. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 125 A, while its maximum continuous forward current is 6@Ta=75C A. It is made in a single configuration.