Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 5.3(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 9.5(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-201AD |
2 | |
Leitungsform | Through Hole |
Converting from AC to DC is simple when using a Schottky diode 1N5822G rectifier from ON Semiconductor. Its peak non-repetitive surge current is 80 A, while its maximum continuous forward current is 3 A. This rectifier has an operating temperature range of -65 °C to 125 °C. It is made in a single configuration.