STMicroelectronics1N5908Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin DO-201 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 5.3(Max) |
Befestigung | Through Hole |
Verpackungslänge | 9.5(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-201 |
2 |
This 1N5908 TVS diode from STMicroelectronics protects against overvoltages. Its test current is 1 mA. Its maximum leakage current is 300 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 8.5 V and minimum breakdown voltage is 6 V. This TVS diode has an operating temperature range of -55 °C to 175 °C.
EDA / CAD Models |