EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
8.2 | |
5% | |
1.5 | |
3000 | |
45.7 | |
5 | |
182 | |
3.5 | |
-65 | |
200 | |
Tape and Reel | |
Durchmesser | 2.7(Max) |
Befestigung | Through Hole |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-41 |
2 | |
Leitungsform | Through Hole |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator 1N5923BRLG zener diode from ON Semiconductor. Its maximum leakage current is 5 μA. Its maximum power dissipation is 3000 mW. Its test current is 45.7 mA. This device has a maximum regulator current of 182 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%.