Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 2.7(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 5.2(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-41 |
2 | |
Leitungsform | Through Hole |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator 1N5956BRLG zener diode from ON Semiconductor. Its maximum leakage current is 1 μA. Its maximum power dissipation is 3000 mW. Its test current is 1.9 mA. This device has a maximum regulator current of 7 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 200 V and a voltage tolerance of 5%.