Vishay1N6277A-E3/54Überspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin Case 1.5KE T/R

Take the extra step in your circuitry by implementing surge protection with this 1N6277A-E3/54 TVS diode from Vishay. This device's maximum clamping voltage is 25.2 V and minimum breakdown voltage is 17.1 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part

631 Stück: heute versandbereit

    Total0,35 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1909+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      631
      Country Of origin:
      China
         
      • Price: 0,3483 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1909+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 631 Stück
      • Price: 0,3483 €