Honeywell1NT1-1-CKippschalter
Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
PPAP | Unknown |
Round Lever | |
SPDT | |
ON OFF ON | |
Threaded | |
20@28VDC | |
745.7@(CSA/UL) | |
17.02 | |
Panel Mount with Threads | |
Screw | |
3 | |
Actuator/O-Ring/(Cover/Case)/Complete | |
Actuator/Panel/(Cover/Case)/N/A | |
N/A/O-Ring/N/A/Complete | |
IP67/IP68 | |
Straight | |
-40 | |
71 | |
15/32-32 | |
28.45 | |
11.94 | |
15.75 | |
29.46 | |
28.45 | |
15.75 | |
58.42 |