Honeywell1PB5Druckknopfschalter
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 30VDC Momentary Panel Mount Solder
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPDT | |
N.O./N.C. | |
Threaded | |
5@250VAC | |
2.3 | |
Panel Mount | |
Solder | |
3 | |
Straight | |
1/4-40 | |
19.8 | |
9.9 | |
28.5 |
Never worry about turning off components or cutting off certain sections of a circuit with this 1PB5 push button switch from Honeywell. This device has a maximum current rating of 5 A @ 250VAC. It has a SPDT configuration. The maximum AC voltage rating is 250 VAC. This product is 19.8 mm long, 28.5 mm tall and 9.9 mm deep.