onsemi1PMT5929BT1GZener
Zener Diode Single 15V 5% 9Ohm 3200mW 2-Pin(1+Tab) Power Mite T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15(Max) |
Verpackungsbreite | 2.05(Max) |
Verpackungslänge | 2.18(Max) |
Leiterplatte geändert | 1 |
Tab | Tab |
Standard-Verpackungsname | DO |
Lieferantenverpackung | Power Mite |
2 | |
Leitungsform | Gull-wing |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1PMT5929BT1G zener diode from ON Semiconductor. Its maximum leakage current is 1 μA. Its maximum power dissipation is 3200 mW. Its test current is 25 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%.