Honeywell1SE402-3Schnappschalter
Switch Snap Action N.O./N.C. SPDT Plunger 1A 30VDC 4.73N Screw Mount Wire Lead
RoHS Not Applicable | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
The 1SE402-3 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 1 A @ 30VDC. It has a SPDT configuration. The 1SE402-3 snap action switch has a wire lead termination style. This product is 22.25 mm long, 18.92 mm tall and 8.79 mm deep. The maximum DC voltage rating is 30 VDC.