Meist Gesucht
Taiwan Semiconductor1SMA4744 R2Zener
Diode Zener Single 15V 5% 1250mW 2-Pin SMA T/R
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.3(Max) mm |
Verpackungsbreite | 2.83(Max) mm |
Verpackungslänge | 4.6(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | Inward L-Lead |
This 1SMA4744 R2 zener diode from Taiwan Semiconductor will allow you to run it in the reverse direction. Its maximum leakage current is 1 μA. Its test current is 17 mA. Its maximum power dissipation is 1000@Ta=50C mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.