Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2 mm |
Verpackungsbreite | 2.6 mm |
Verpackungslänge | 4.32 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator 1SMA5916BT3G zener diode from ON Semiconductor. This device has a maximum regulator current of 349 mA. Its test current is 87.2 mA. Its maximum power dissipation is 1500 mW. Its maximum leakage current is 2.5 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.
EDA / CAD Models |